Part Details for 19203-0183 by Molex
Overview of 19203-0183 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19203-0183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19203-0183
|
Mouser Electronics | Terminals HI-TEMP BUTT SPLICE VERSAKRIMP (C-T-346) RoHS: Compliant | 1939 |
|
$0.2340 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG Nickel Krimptite™ Bag RoHS: Compliant |
53 Partner Stock |
|
$0.2179 / $0.3003 | Buy Now |
DISTI #
Molex 19203-0183
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now | |
|
Master Electronics | Splice Terminal 10-12AWG Nickel Krimptite™ Bag RoHS: Compliant |
53 Partner Stock |
|
$0.2179 / $0.3003 | Buy Now |
Part Details for 19203-0183
19203-0183 CAD Models
19203-0183 Part Data Attributes
|
19203-0183
Molex
Buy Now
Datasheet
|
Compare Parts:
19203-0183
Molex
6 mm2, COPPER ALLOY, NICKEL FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19203 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19203-0183
This table gives cross-reference parts and alternative options found for 19203-0183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19203-0183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-T-346 | Wire Terminal, 6mm2, | Molex | 19203-0183 vs C-T-346 |