Part Details for 19203-0330 by Molex
Overview of 19203-0330 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
71920-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 30 position, 2.54mm (.100in) Pitch. | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 19203-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3233
|
Newark | C-S-128-10 Stock Bag Of 100/5 Bag Minimu |Molex 19203-0330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | C-S-128-10 Stock Bag Of 100/5 Bag Minimu RoHS: Compliant | 0 |
|
$13.6200 / $19.4200 | Buy Now |
Part Details for 19203-0330
19203-0330 CAD Models
19203-0330 Part Data Attributes
|
19203-0330
Molex
Buy Now
|
Compare Parts:
19203-0330
Molex
|
Samacsys Manufacturer | Molex |