Part Details for 192050004 by Molex
Overview of 192050004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 192050004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192050004
|
Avnet Americas | Splice Terminal 8AWG 10.4mm 7.5mm Tin - Bulk (Alt: 0192050004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2214 | Buy Now |
DISTI #
MOL 19205-0004
|
Avnet Americas | Splice Terminal 8AWG 10.4mm 7.5mm Tin - Bulk (Alt: MOL 19205-0004) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
|
Bristol Electronics | 495 |
|
RFQ | ||
DISTI #
MOL 19205-0004
|
Avnet Americas | Splice Terminal 8AWG 10.4mm 7.5mm Tin - Bulk (Alt: MOL 19205-0004) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
0192050004
|
Avnet Americas | Splice Terminal 8AWG 10.4mm 7.5mm Tin - Bulk (Alt: 0192050004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2214 | Buy Now |
DISTI #
0192050004
|
Avnet Asia | Splice Terminal 8AWG 10.4mm 7.5mm Tin (Alt: 0192050004) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 192050004
192050004 CAD Models
192050004 Part Data Attributes:
|
192050004
Molex
Buy Now
Datasheet
|
Compare Parts:
192050004
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 192050004
This table gives cross-reference parts and alternative options found for 192050004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192050004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19205-0004 | 8.5mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 192050004 vs 19205-0004 |