Part Details for 1921450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1921450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1921450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5235
|
Newark | Tb, Wire To Board, 3Pos, 6Awg, Pitch Spacing:10.16Mm, No. Of Positions:3Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Screw, Rated Current:76A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 1921450000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.5800 | Buy Now |
DISTI #
1921450000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$9.0597 / $14.5000 | Buy Now |
DISTI #
1921450000
|
Avnet Americas | Conn Terminal Block F 3 POS 10.16mm Solder RA Through Hole 76A Box (Alt: 1921450000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 1 Days | 0 |
|
$6.0102 / $6.9238 | Buy Now |
DISTI #
470-1921450000
|
Mouser Electronics | Fixed Terminal Blocks LU 10.16/03/90 4.5SN BK BX RoHS: Compliant | 4 |
|
$7.1100 / $12.6500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 10.16mm Solder RA Cable Mount 65A Box |
20 Partner Stock 20 Factory Stock |
|
$6.1500 / $7.8400 | Buy Now |
DISTI #
1921450000
|
Avnet Americas | Conn Terminal Block F 3 POS 10.16mm Solder RA Through Hole 76A Box (Alt: 1921450000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 1 Days | 0 |
|
$6.0102 / $6.9238 | Buy Now |
DISTI #
WEIDMULLER 1921450000
|
PEI Genesis | Barrier Strip Terminal Block | 31 |
|
Buy Now | |
DISTI #
1921450000
|
Avnet Abacus | Conn Terminal Block F 3 POS 10.16mm Solder RA Through Hole 76A Box (Alt: 1921450000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853113
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 3POS, 6AWG RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$6.8888 / $12.4840 | Buy Now |
DISTI #
2853113
|
Farnell | TB, WIRE TO BOARD, 3POS, 6AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 50 |
|
$7.8678 / $12.9122 | Buy Now |