-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3123
|
Newark | Terminal, Compression Lug, M8, 0Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Stud Size:5/16 Rohs Compliant: Yes |Molex 19221-0394 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$1.7700 / $2.6100 | Buy Now |
DISTI #
73K3442
|
Newark | Battery Cable Lug (Bcl-10516) Spm Rohs Compliant: Yes |Molex 19221-0394 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
538-19221-0394
|
Mouser Electronics | Terminals BATT CBL LUG RoHS: Compliant | 23 |
|
$1.2100 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
132 Partner Stock |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
Molex 19221-0394
|
PEI Genesis | Bullet Terminal | 132 |
|
Buy Now | |
DISTI #
3222420
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, M8, 1/0AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2403 / $2.5833 | Buy Now |
DISTI #
4233455
|
Farnell | RoHS: Compliant Min Qty: 45 Container: Each | 0 |
|
$3.0970 | Buy Now |
DISTI #
3222420
|
Farnell | TERMINAL, COMPRESSION LUG, M8, 1/0AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$1.3612 / $2.7848 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
132 Partner Stock |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
10155585
|
TestEquity LLC | Molex 19221-0394 Battery Cable Lug (Bcl-10516) Spm | 132 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0394
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0394
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19221-0394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210394 | Bullet Terminal, | Molex | 19221-0394 vs 192210394 |