-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0756
|
Newark | Terminal, Compression Lug, M6, 4Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Molex 19221-0404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$0.7740 / $1.1400 | Buy Now |
DISTI #
30AC3681
|
Newark | Battery Cable Lug (Bcl-414) Spm Rohs Compliant: Yes |Molex 19221-0404 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
538-19221-0404
|
Mouser Electronics | Terminals BATTERY CABLE LUG (BCL-414) SPM RoHS: Compliant | 14622 |
|
$0.6250 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Compression Style Ring Tongue Terminal - 1/4 Stud - 4 AWG - Flat Sided - 0.531" (13.49mm) Outer Edges Width - Heavy Duty - Non-Insulated. RoHS: Compliant |
266 Partner Stock |
|
$0.5810 / $0.7650 | Buy Now |
DISTI #
19221-0404
|
TTI | Terminals BATTERY CABLE LUG (BCL-414) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 6091 In Stock |
|
$0.6600 / $1.2100 | Buy Now |
DISTI #
Molex 19221-0404
|
PEI Genesis | Bullet Terminal | 391 |
|
Buy Now | |
DISTI #
2663730
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7276 / $1.4080 | Buy Now |
DISTI #
2663730
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 0 |
|
$0.9240 / $1.4734 | Buy Now |
|
Master Electronics | Compression Style Ring Tongue Terminal - 1/4 Stud - 4 AWG - Flat Sided - 0.531" (13.49mm) Outer Edges Width - Heavy Duty - Non-Insulated. RoHS: Compliant |
266 Partner Stock |
|
$0.5810 / $0.7650 | Buy Now |
DISTI #
10155593
|
TestEquity LLC | Molex 19221-0404 Battery Cable Lug (Bcl-414) Spm | 266 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0404
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 19221-0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210404 | Bullet Terminal, | Molex | 19221-0404 vs 192210404 |