-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3327
|
Newark | Terminals Compression Lug (Bcl On Lug (Bcl-214) Rohs Compliant: Yes |Molex 19221-0419 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.2600 / $2.0000 | Buy Now |
DISTI #
58R9371
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Molex 19221-0419 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
538-19221-0419
|
Mouser Electronics | Terminals COMPRESSION LUG (BCL ON LUG (BCL-214) SPM RoHS: Compliant | 80 |
|
$0.8970 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 41.28mm 15.88mm Bag RoHS: Compliant |
150 Partner Stock |
|
$0.8570 / $1.1900 | Buy Now |
|
Quest Components | COPPER ALLOY, WIRE TERMINAL | 1 |
|
$0.5810 | Buy Now |
DISTI #
19221-0419
|
TTI | Terminals COMPRESSION LUG (BCL ON LUG (BCL-214) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2380 In Stock |
|
$0.7300 / $0.9300 | Buy Now |
DISTI #
MOL19221-0419
|
Interstate Connecting Components | COMPRESSION LUG (BCL-214) SPM | 340420 On Order |
|
$0.8239 / $1.1457 | Buy Now |
DISTI #
Molex 19221-0419
|
PEI Genesis | Bullet Terminal | 150 |
|
Buy Now | |
DISTI #
19221-0419
|
Power and Signal Group | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Un-Plated | 800 |
|
RFQ | |
DISTI #
4002815
|
Farnell | COMPRESSION LUG (BCL-214) SPM RoHS: Compliant Min Qty: 400 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$0.8202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0419
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0419
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 19221-0419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210419 | Bullet Terminal, | Molex | 19221-0419 vs 192210419 |