-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9373
|
Newark | Battery Cable Lug (Bcl-114) Spm Rohs Compliant: Yes |Molex 19221-0421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$1.3500 / $1.8400 | Buy Now |
DISTI #
05N0765
|
Newark | Battery Cable Lug (Bcl-114) Spm |Molex 19221-0421 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2000 | Buy Now |
DISTI #
24AK6785
|
Newark | Terminal, Compression Lug, 1 Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:50Mm2, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulation:Non Rohs Compliant: Yes |Molex 19221-0421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.6800 | Buy Now |
DISTI #
538-19221-0421
|
Mouser Electronics | Terminals BATTERY CABLE LUG (B LE LUG (BCL-114) SPM RoHS: Compliant | 508 |
|
$0.9520 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 43.64mm 16.66mm Bag RoHS: Compliant | 0 |
|
$0.8900 / $1.2600 | Buy Now |
DISTI #
19221-0421
|
TTI | Terminals BATTERY CABLE LUG (B LE LUG (BCL-114) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$0.9400 / $1.5600 | Buy Now |
DISTI #
3222425
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 1 AWG RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$1.0568 / $1.8274 | Buy Now |
DISTI #
3222425
|
Farnell | TERMINAL, COMPRESSION LUG, 1 AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 40 |
|
$1.0502 / $1.9731 | Buy Now |
DISTI #
10155601
|
TestEquity LLC | Molex 19221-0421 Terminals Battery Cable Lug (B Le Lug (Bcl-114) Spm | 0 |
|
$1.2100 | Buy Now |
DISTI #
36134
|
Waytek, Inc. | 1GA Copper Eyelet 1/4" Stud Min Qty: 10 Package Multiple: 500 Lead time: 9 Weeks, 4 Days | 321 |
|
$0.6701 / $0.9201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0421
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0421
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 1 AWG |
This table gives cross-reference parts and alternative options found for 19221-0421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210421 | Bullet Terminal, | Molex | 19221-0421 vs 192210421 |