-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9978
|
Newark | Battery Cable Lug (Bcl-1014) Spm Rohs Compliant: Yes |Molex 19221-0423 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.9000 | Buy Now |
DISTI #
538-19221-0423
|
Mouser Electronics | Terminals BATTERY CABLE LUG (B E LUG (BCL-1014) SPM RoHS: Compliant | 383 |
|
$1.2700 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
10 Partner Stock |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
Molex 19221-0423
|
PEI Genesis | Bullet Terminal | 0 |
|
Buy Now | |
DISTI #
3222426
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 1/0 AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4091 / $2.2971 | Buy Now |
DISTI #
3222426
|
Farnell | TERMINAL, COMPRESSION LUG, 1/0 AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$1.4361 / $2.4726 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag RoHS: Compliant |
10 Partner Stock |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
10155603
|
TestEquity LLC | Molex 19221-0423 Terminals Battery Cable Lug (B E Lug (Bcl-1014) Spm | 10 |
|
$1.4900 | Buy Now |
DISTI #
36138
|
Waytek, Inc. | 1/0 Copper Eyelet 1/4" Stud Min Qty: 10 Package Multiple: 500 Lead time: 10 Weeks, 5 Days | 1187 |
|
$0.8777 / $1.2054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0423
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0423
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |