-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J5391
|
Newark | Terminal, Compression Lug, M9, 4Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Terminal Type:Compression Lug, Stud Size - Metric:M9, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Molex 19221-0456 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.9470 / $1.1200 | Buy Now |
DISTI #
538-19221-0456
|
Mouser Electronics | Terminals RING TONG TERM 4 AWG ST SZ 3/8 RoHS: Compliant | 558 |
|
$0.7690 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG 38.89mm 15.88mm Tin Bag RoHS: Compliant |
584 Partner Stock |
|
$0.7550 / $1.0300 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$1.1088 / $2.0160 | Buy Now | |
DISTI #
19221-0456
|
TTI | Terminals RING TONG TERM 4 AWG ST SZ 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3200 In Stock |
|
$0.7400 / $0.9400 | Buy Now |
DISTI #
MOL19221-0456
|
Interstate Connecting Components | BCL-438-WP-PL WIDE PAD PLTD S M | 2899 |
|
$0.7705 / $1.1610 | Buy Now |
DISTI #
Molex 19221-0456
|
PEI Genesis | Wire Terminal | 584 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 4AWG 38.89mm 15.88mm Tin Bag RoHS: Compliant |
584 Partner Stock |
|
$0.7550 / $1.0300 | Buy Now |
DISTI #
10155608
|
TestEquity LLC | Molex 19221-0456 Terminals Ring Tong Terminal 4 AWG St Sz 3/8 | 584 |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0456
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0456
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |