Part Details for 19221-0494 by Molex
Overview of 19221-0494 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19221-0494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6211
|
Newark | Compression Lug Narrow Pad (Bcl-614) Spm Rohs Compliant: Yes |Molex 19221-0494 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$0.4680 / $0.5530 | Buy Now |
DISTI #
80AH3024
|
Newark | Terminal, Compression Lug, 6 Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulation:Non Rohs Compliant: Yes |Molex 19221-0494 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $1.0900 | Buy Now |
DISTI #
538-19221-0494
|
Mouser Electronics | Terminals COMPRESSION LUG NARR OW PAD (BCL-614) SPM RoHS: Compliant | 1862 |
|
$0.4070 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 32.54mm 11.13mm Bag RoHS: Compliant | 0 |
|
$0.4070 / $0.5600 | Buy Now |
DISTI #
19221-0494
|
TTI | Terminals COMPRESSION LUG NARR OW PAD (BCL-614) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 665 In Stock |
|
$0.4250 / $0.5850 | Buy Now |
DISTI #
Molex 19221-0494
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now |
Part Details for 19221-0494
19221-0494 CAD Models
19221-0494 Part Data Attributes:
|
19221-0494
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0494
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |