Part Details for 192210236 by Molex
Overview of 192210236 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 192210236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192210236
|
Avnet Abacus | Lug Terminal 2AWG 44.45mm 19.05mm Tin Box (Alt: 192210236) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
36173
|
Waytek, Inc. | 2GA Tinned Eyelet 1/2" Stud Min Qty: 10 Package Multiple: 1000 Lead time: 14 Weeks, 1 Days | 1353 |
|
$1.6550 / $2.2765 | Buy Now |
Part Details for 192210236
192210236 CAD Models
192210236 Part Data Attributes:
Alternate Parts for 192210236
This table gives cross-reference parts and alternative options found for 192210236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192210236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0236 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 192210236 vs 19221-0236 |