Datasheets
1922530 by:

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1922530 by Phoenix Contact

Overview of 1922530 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1922530

Part # Distributor Description Stock Price Buy
DISTI # 1922530-ND
DigiKey TERM BLOCK HDR 7POS VERT 10.16MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.0630
$18.0630 Buy Now
DISTI # 651-1922530
Mouser Electronics Pluggable Terminal Blocks 7 Pos 10.16mm pitch Through Hole Header RoHS: Compliant 0
  • 50 $18.0600
  • 250 $18.0300
$18.0300 / $18.0600 Order Now
Onlinecomponents.com PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL). RoHS: Compliant 0
  • 13 $21.2300
  • 25 $16.5600
  • 38 $15.2500
  • 50 $14.9500
$14.9500 / $21.2300 Buy Now
DISTI # 000000000001489047
Sager Pluggable Terminal Blocks 7 Pos 10.16mm pitch Through Hole Header Min Qty: 50 0
  • 50 $17.9900
  • 100 $17.3500
$17.3500 / $17.9900 Buy Now
Dynamic Solutions GmbH Feed-through header 670
RFQ
Master Electronics PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL). RoHS: Compliant 0
  • 13 $21.2300
  • 25 $16.5600
  • 38 $15.2500
  • 50 $14.9500
$14.9500 / $21.2300 Buy Now

Part Details for 1922530

1922530 Part Data Attributes:

1922530 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1922530 Phoenix Contact Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 76 A
Rated Voltage 1000 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 6 mm2
Wire Gauge 9 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1922530 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1922530 by Phoenix Contact

  • Please alert me when 1922530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1922530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1922530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1922530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1922530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1922530 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: