Part Details for 1922640 by Phoenix Contact
Overview of 1922640 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1922640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11018-ND
|
DigiKey | TERM BLOCK PLUG 3POS 10.16MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
97 In Stock |
|
$11.5300 | Buy Now |
DISTI #
651-1922640
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 20-7 AWG Screw RoHS: Compliant | 29 |
|
$11.9400 / $15.6500 | Buy Now |
DISTI #
71724182
|
RS | Plug Screw 10.16mm 8AWG 1000V 41A 3 Position | Phoenix Contact 1922640 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $16.7100 | RFQ |
|
Onlinecomponents.com | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant |
50 In Stock |
|
$11.2600 / $14.8800 | Buy Now |
DISTI #
000000000001074614
|
Sager | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 20-7 AWG Screw Min Qty: 50 | 0 |
|
$14.1600 / $14.6900 | Buy Now |
|
Dynamic Solutions GmbH | Direct plug-in block | 980 |
|
RFQ | |
|
Master Electronics | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant |
50 In Stock |
|
$11.2600 / $14.8800 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 20-7 AWG Screw | 50 |
|
$70.6600 | Buy Now |
Part Details for 1922640
1922640 CAD Models
1922640 Part Data Attributes:
|
1922640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1922640
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 7 AWG |