Part Details for 19228 010250 by Belden Inc
Overview of 19228 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19228 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F985
|
Newark | Unshielded Multiconductor Cable 2 Conductor 16Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Belden 19228 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 3 |
|
$1,371.4700 / $1,477.6000 | Buy Now |
DISTI #
BEL6182-250-ND
|
DigiKey | CABLE 2COND 16AWG BLACK Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8152 | Buy Now |
DISTI #
566-19228-250-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,292.5700 | Order Now |
DISTI #
70004168
|
RS | Multiconductor Cable, 2C/16AWG, 26x30, BC, Black Rubber, UL, CSA, SJO | Belden 19228 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,318.4200 | Buy Now |