Part Details for 1923034 by Phoenix Contact
Overview of 1923034 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1923034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4086
|
Newark | End Cover, D-Uk 5-Twin Rohs Compliant: Yes |Phoenix Contact 1923034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.1200 / $1.7700 | Buy Now |
DISTI #
277-3293-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
152 In Stock |
|
$1.4369 / $2.0700 | Buy Now |
DISTI #
651-1923034
|
Mouser Electronics | Terminal Block Tools & Accessories D-UK 5-TWIN GRAY END COVER RoHS: Compliant | 294 |
|
$1.4300 / $2.0700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 50 mm - width: 2 mm - height: 36 mm - color: gray RoHS: Compliant |
436 In Stock 83 Factory Stock |
|
$1.4000 / $1.5800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | END COVER, LENGTH: 50.5 MM, WIDTH: 2 MM, HEIGHT: 47 MM, COLOR: GRAY | 43 |
|
$1.6875 / $3.3750 | Buy Now |
|
Quest Components | END COVER, LENGTH: 50.5 MM, WIDTH: 2 MM, HEIGHT: 47 MM, COLOR: GRAY | 22 |
|
$2.4750 / $3.3750 | Buy Now |
|
Quest Components | END COVER, LENGTH: 50.5 MM, WIDTH: 2 MM, HEIGHT: 47 MM, COLOR: GRAY | 22 |
|
$2.4750 / $3.3750 | Buy Now |
DISTI #
1923034
|
TTI | Terminal Block Tools & Accessories D-UK 5-TWIN GRAY END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 271 In Stock |
|
$1.4300 / $2.0400 | Buy Now |
DISTI #
D-UK5-TWIN
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$0.8800 / $1.1500 | RFQ |
Part Details for 1923034
1923034 CAD Models
1923034 Part Data Attributes
|
1923034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1923034
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |