-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1924941-1
|
Avnet Americas | PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT (Alt: 1924941-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$9.3299 / $10.5338 | Buy Now |
DISTI #
571-1924941-1
|
Mouser Electronics | Automotive Connectors PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT RoHS: Compliant | 0 |
|
$10.0700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.0700 | Buy Now |
DISTI #
AMP1924941-1
|
Heilind Electronics | PLUG ASSY, 96P GPEC II KEY C R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT RoHS: Compliant |
117 In Stock |
|
$10.4500 / $19.5200 | Buy Now |
DISTI #
62124167
|
Verical | Conn Housing PL 96 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 115 |
|
$10.3700 / $10.7700 | Buy Now |
DISTI #
AMP1924941-1
|
Interstate Connecting Components | PLUG ASSY, 96P GPEC II KEY C R | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT RoHS: Compliant |
117 In Stock |
|
$10.4500 / $19.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924941-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924941-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.5 mm |