Part Details for 19252-0130 by Molex
Overview of 19252-0130 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19252-0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3537
|
Newark | Tie 4 In 18 Lb Uv Blk 1000/Bag/Molex |Molex 19252-0130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 / $0.0240 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Black 2.49mm 18N Bag RoHS: Compliant |
12194 Partner Stock |
|
$0.0070 / $0.0114 | Buy Now |
DISTI #
17267321
|
Verical | Cable Ties, Standard Locking Black 2.49mm 18N Bag Min Qty: 8065 Package Multiple: 1 | Americas - 12194 |
|
$0.0078 | Buy Now |
DISTI #
Molex 19252-0130
|
PEI Genesis | Cable Ties TIE | 29144 |
|
Buy Now | |
|
Master Electronics | Cable Ties Standard Locking Black 2.49mm 18N Bag RoHS: Compliant |
12194 Partner Stock |
|
$0.0070 / $0.0114 | Buy Now |
DISTI #
10155629
|
TestEquity LLC | Molex 19252-0130 101.60mm UV Black Cable Tie, 18 Pound Tensile Strength, 1000/Bag | 12194 |
|
$0.0100 | Buy Now |