Part Details for 1925252-1 by TE Connectivity
Overview of 1925252-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925252-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4996
|
Newark | Standard Circular Conn Tcm008Pc1Tt036Bc = |Amp Te Connectivity 1925252-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$465.6100 / $502.4600 | Buy Now |
DISTI #
2266-1925252-1-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$450.6100 / $477.6400 | Buy Now |
DISTI #
A118870-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Box |
1 In Stock |
|
$447.7040 / $483.1300 | Buy Now |
DISTI #
1925252-1
|
Avnet Americas | TCM008PC1TT036BC = CIRCULAR - Bulk (Alt: 1925252-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$376.3020 / $452.8380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$408.8500 | Buy Now |
DISTI #
RYC1925252-1
|
Heilind Electronics | TCM008PC1TT036BC = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TCM008PC1TT036BC = Circular RoHS: Compliant |
13 Partner Stock |
|
$260.3100 / $510.1600 | Buy Now |
DISTI #
30732803
|
Verical | Cable Assembly 0.914m 30AWG Circular 8 POS PL Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$422.5400 / $447.8900 | Buy Now |
DISTI #
1925252-1
|
Avnet Americas | TCM008PC1TT036BC = CIRCULAR - Bulk (Alt: 1925252-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$376.3020 / $452.8380 | Buy Now |
DISTI #
1925252-1
|
Avnet Americas | TCM008PC1TT036BC = CIRCULAR - Bulk (Alt: 1925252-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$376.3020 / $452.8380 | Buy Now |
Part Details for 1925252-1
1925252-1 CAD Models
1925252-1 Part Data Attributes
|
1925252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925252-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | 3.5 | |
Total Number of Contacts | 8 |