Part Details for 1925255-1 by TE Connectivity
Overview of 1925255-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1925255-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6189
|
Newark | Standard Circular Conn Fcm008Pc1Tt036Bc = |Amp Te Connectivity 1925255-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$522.6800 | Buy Now |
DISTI #
2266-FCM008PC1TT036BC-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Box, Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$515.9600 / $536.1900 | Buy Now |
DISTI #
A118873-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3' Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$502.5820 | Buy Now |
DISTI #
1925255-1
|
Avnet Americas | Cable Assembly Circular Plug with Quick Disconnector and Flanged Coupling 8-Position - Bulk (Alt: 1925255-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$422.4282 / $508.3458 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$458.9700 | Buy Now |
DISTI #
RYC1925255-1
|
Heilind Electronics | FCM008PC1TT036BC = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCM008PC1TT036BC = Circular |
9 Partner Stock |
|
$453.8200 / $568.8000 | Buy Now |
DISTI #
24683219
|
Verical | Plug Assembly circular Quick disconnect W/Flanged Coupling Sleeve Right angle CONN Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$483.8200 / $502.8000 | Buy Now |
DISTI #
1925255-1
|
Avnet Americas | Cable Assembly Circular Plug with Quick Disconnector and Flanged Coupling 8-Position - Bulk (Alt: 1925255-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$422.4282 / $508.3458 | Buy Now |
DISTI #
1925255-1
|
Avnet Americas | Cable Assembly Circular Plug with Quick Disconnector and Flanged Coupling 8-Position - Bulk (Alt: 1925255-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$422.4282 / $508.3458 | Buy Now |
Part Details for 1925255-1
1925255-1 CAD Models
1925255-1 Part Data Attributes
|
1925255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1925255-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | 3.5 | |
Total Number of Contacts | 8 |