Part Details for 1925350150 by Weidmüller Interface GmbH & Co. KG
Overview of 1925350150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925350150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1403
|
Newark | Sail-M12Gm12W-4-1.5V |Weidmuller 1925350150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $19.8300 | Buy Now |
DISTI #
281-7242-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16 In Stock |
|
$17.3232 / $24.1000 | Buy Now |
DISTI #
1925350150
|
Avnet Americas | Cable Assembly Sensor/Actuator 4 Position M12 Circular Plug Straight to M12 Circular Socket Right Angle 1.5m - Bulk (Alt: 1925350150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925350150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-4-1.5V RoHS: Compliant | 0 |
|
$11.5700 / $17.7300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator line. Connecting line. M12 / RoHS: Compliant | 0 |
|
$11.1200 / $14.7200 | Buy Now |
DISTI #
1925350150
|
Avnet Americas | Cable Assembly Sensor/Actuator 4 Position M12 Circular Plug Straight to M12 Circular Socket Right Angle 1.5m - Bulk (Alt: 1925350150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1925350150
|
Avnet Americas | Cable Assembly Sensor/Actuator 4 Position M12 Circular Plug Straight to M12 Circular Socket Right Angle 1.5m - Bulk (Alt: 1925350150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |