Part Details for 1925440300 by Weidmüller Interface GmbH & Co. KG
Overview of 1925440300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1925440300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1440
|
Newark | Sail-M12G-4-3.0V |Weidmuller 1925440300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $13.1300 | Buy Now |
DISTI #
1925440300-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3100 | Buy Now |
DISTI #
1925440300
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Plug PVC 0.34mm2 3m - Bulk (Alt: 1925440300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1925440300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12G-4-3.0V RoHS: Compliant | 0 |
|
$7.4300 / $12.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $9.7500 | Buy Now |
DISTI #
1925440300
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Plug PVC 0.34mm2 3m - Bulk (Alt: 1925440300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1925440300
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Plug PVC 0.34mm2 3m - Bulk (Alt: 1925440300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |