Part Details for 1927080500 by Weidmüller Interface GmbH & Co. KG
Overview of 1927080500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927080500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1675
|
Newark | Sail-M8Bw-4-5.0Q |Weidmuller 1927080500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $26.3900 | Buy Now |
DISTI #
1927080500
|
Avnet Americas | Cable Assembly 4 Position Right Angle M8 Circular Receptacle PUR/TPE 0.25mm2 5m - Bulk (Alt: 1927080500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3400 / $21.5300 | Buy Now |