Part Details for 19272352 by CML Innovative Technologies
Overview of 19272352 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19272352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8515
|
Newark | Led Panel Mount Indicator, Matt Chrome Bezel, Yellow, 14 Mm, 24 V, 17 Ma, 60 Mcd, Ip67 Rohs Compliant: Yes |Cml Innovative Technologies 19272352 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.1100 | Buy Now |
Part Details for 19272352
19272352 CAD Models
19272352 Part Data Attributes:
|
19272352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19272352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-4, 14mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 19272352
This table gives cross-reference parts and alternative options found for 19272352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19272352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19271352 | Single Color LED, Yellow, 14mm | CML Innovative Technologies | 19272352 vs 19271352 |
19270352 | Single Color LED, Yellow, Diffused, 14mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19272352 vs 19270352 |