Part Details for 1927310500 by Weidmüller Interface GmbH & Co. KG
Overview of 1927310500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927310500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1727
|
Newark | Sail-M8W-3-5.0V |Weidmuller 1927310500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $12.8200 | Buy Now |
DISTI #
1927310500-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0100 | Buy Now |
DISTI #
1927310500
|
Avnet Americas | Cable Assembly 3 Position Right Angle M8 Circular Plug PVC 0.25mm2 5m - Bulk (Alt: 1927310500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1927310500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M8W-3-5.0V RoHS: Compliant | 0 |
|
$9.7300 / $12.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1900 / $9.5200 | Buy Now |