Part Details for 192900-0266 by ITT Interconnect Solutions
Overview of 192900-0266 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192900-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0266
|
Avnet Americas | Conn Neptune Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port Bulk - Bulk (Alt: 192900-0266) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192900-0266
|
Mouser Electronics | Automotive Connectors TRI N RECP M J/N 0-12 RoHS: Compliant | 0 |
|
$17.0300 / $22.9900 | Order Now |
DISTI #
ITT192900-0266
|
Heilind Electronics | TRIDENT NEPTUNE J/N RECP 12C P TN7S14-0012P1L | Americas - 398 in Stock |
|
$24.1721 / $27.4192 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 12 Contact - Polyamide - Male - Receptacle RoHS: Compliant |
4067 In Stock |
|
$10.7200 / $19.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 119 |
|
$13.7998 / $15.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2329 |
|
$12.7920 / $15.6000 | Buy Now |
|
Quest Components | 1863 |
|
$13.0000 / $16.9000 | Buy Now | |
|
Quest Components | 95 |
|
$15.6000 / $16.9000 | Buy Now | |
DISTI #
192900-0266
|
Avnet Americas | Conn Neptune Circular PIN 12 POS ST Jam Nut 12 Terminal 1 Port Bulk - Bulk (Alt: 192900-0266) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192900-0266
|
Interstate Connecting Components | TRIDENT NEPTUNE J/N RECP 12C P TN7S14-0012P1L | 1196 |
|
$24.1721 / $27.4192 | Buy Now |
Part Details for 192900-0266
192900-0266 CAD Models
192900-0266 Part Data Attributes:
|
192900-0266
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0266
ITT Interconnect Solutions
Circular Connector, 12 Contact(s), Polyamide, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 14 | |
Total Number of Contacts | 12 |