Part Details for 192900-0286 by ITT Interconnect Solutions
Overview of 192900-0286 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192900-0286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3334
|
Newark | Circular Connector Clamp, Straight, Unsealed, Trident Neptune/Tnm Series, 14, 13.8 Mm Rohs Compliant: Yes |Itt Cannon 192900-0286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$6.5400 / $8.6800 | Buy Now |
DISTI #
68H8495
|
Newark | Strain Relief Clamp, 13.8Mm, Size 14, Connector Shell Size:14, Cable Diameter Max:13.8Mm, Strain Relief Material:-, Product Range:Trident Tnm Series, For Use With:Itt Cannon Trident Tnm Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192900-0286 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.5400 / $8.6800 | Buy Now |
DISTI #
192900-0286
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp Nylon Black Bulk - Bulk (Alt: 192900-0286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
68H8495
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp Nylon Black Bulk - Bulk (Alt: 68H8495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$6.5400 | Buy Now |
DISTI #
695-192900-0286
|
Mouser Electronics | Standard Circular Connector TRI N E/B STR C/C UNSEAL SZ 14 RoHS: Compliant | 146 |
|
$4.1700 / $7.1500 | Buy Now |
DISTI #
ITT192900-0286
|
Heilind Electronics | TRIDENT NEPTUNE C/C, SIZE 14 TNA14CC-SR00L | Americas - 34 in Stock |
|
$5.7695 / $6.5446 | Buy Now |
|
Onlinecomponents.com | Backshell Clamp 27Mm Individual RoHS: Compliant |
4060 In Stock |
|
$5.4700 / $12.1100 | Buy Now |
DISTI #
192900-0286
|
TTI | Standard Circular Connector TRI N E/B STR C/C UNSEAL SZ 14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15373 In Stock |
|
$5.3600 / $5.5800 | Buy Now |
DISTI #
192900-0286
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp Nylon Black Bulk - Bulk (Alt: 192900-0286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
68H8495
|
Avnet Americas | Connector Accessories Unsealed Cable Clamp Nylon Black Bulk - Bulk (Alt: 68H8495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$6.5400 | Buy Now |
Part Details for 192900-0286
192900-0286 CAD Models
192900-0286 Part Data Attributes:
|
192900-0286
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0286
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |