Part Details for 192923-6040 by ITT Interconnect Solutions
Overview of 192923-6040 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 192923-6040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192923-6040
|
Heilind Electronics | TST24RA00 | Americas - 50 in Stock |
|
$3.2239 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle RoHS: Compliant |
416 In Stock |
|
$2.5400 / $4.3800 | Buy Now |
DISTI #
TST24RA00
|
TTI | Automotive Connectors Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 318 In Stock |
|
$4.0200 / $4.6600 | Buy Now |
DISTI #
192923-6040
|
Avnet Abacus | Conn Housing RCP 12 POS Crimp ST Panel Mount (Alt: 192923-6040) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle RoHS: Compliant |
416 In Stock |
|
$2.5400 / $4.3800 | Buy Now |
Part Details for 192923-6040
192923-6040 CAD Models
192923-6040 Part Data Attributes
|
192923-6040
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192923-6040
ITT Interconnect Solutions
Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 1.535 inch | |
Body Depth | 0.992 inch | |
Body Length | 1.141 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |