Part Details for 192990-0070 by ITT Interconnect Solutions
Overview of 192990-0070 by ITT Interconnect Solutions
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9071
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Trident Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Trident T2P Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192990-0070 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 76 |
|
$35.7200 / $41.6700 | Buy Now |
DISTI #
05M6588
|
Newark | Circular Connector Contact, T2P, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-0070 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.6640 / $0.7280 | Buy Now |
DISTI #
192990-0070
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192990-0070) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-0070
|
Mouser Electronics | Standard Circular Contacts CONTACT TIN SCKT 16-18AWG RoHS: Compliant | 6474 |
|
$0.2960 / $0.4300 | Buy Now |
DISTI #
V36:1790_09922572
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2221 | Americas - 5737 |
|
$0.2979 | Buy Now |
DISTI #
E02:0323_00032238
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2322 | Europe - 400 |
|
$0.2354 | Buy Now |
DISTI #
ITT192990-0070
|
Heilind Electronics | TRIDENT S&F CON SKT 18-16AWG T2P16FC1LT | Americas - 1887 in Stock |
|
$0.6586 / $1.2857 | Buy Now |
|
Onlinecomponents.com | Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip Length, 3.95 (.155) (+/-) 0.25(.009) RoHS: Compliant |
13072 In Stock |
|
$0.2456 / $0.3144 | Buy Now |
DISTI #
27815922
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 42659 |
|
$0.3267 / $0.3793 | Buy Now |
DISTI #
62993606
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 13000 |
|
$0.3294 / $0.4367 | Buy Now |