Part Details for 192990-1560 by ITT Interconnect Solutions
Overview of 192990-1560 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 192990-1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0124
|
Newark | Circular Cable Clamp, Size 16, Connector Shell Size:16, Cable Diameter Max:16.6Mm, Strain Relief Material:Nylon (Polyamide), Product Range:Trident Ringlock Series, For Use With:Ringlock Circular Connectors, Cable Diameter:16.6Mm Rohs Compliant: Yes |Itt Cannon 192990-1560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$14.1900 / $24.1300 | Buy Now |
DISTI #
192990-1560
|
Avnet Americas | Connector Accessories Sealed Cable Clamp For Use With Ringlock Circular Connectors Shell Size 16 Nylon Black - Bulk (Alt: 192990-1560) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TR16AHC1N
|
Avnet Americas | Connector Accessories Sealed Cable Clamp For Use With Ringlock Circular Connectors Shell Size 16 Nylon Black - Bulk (Alt: TR16AHC1N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $18.0930 | Buy Now |
DISTI #
47M0124
|
Avnet Americas | Connector Accessories Sealed Cable Clamp For Use With Ringlock Circular Connectors Shell Size 16 Nylon Black - Bulk (Alt: 47M0124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 86 Partner Stock |
|
$15.5100 / $24.1300 | Buy Now |
DISTI #
695-192990-1560
|
Mouser Electronics | Automotive Connectors TR16AHC1N RoHS: Compliant | 0 |
|
$13.8100 / $19.0600 | Order Now |
DISTI #
V36:1790_09913976
|
Arrow Electronics | Backshell Clamp Nylon Black 16.6Mm Individual RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Date Code: 2243 | Americas - 53 |
|
$12.1200 | Buy Now |
DISTI #
ITT192990-1560
|
Heilind Electronics | TRIDENT SEALED C/C SIZE 16 TR16AHC1N | Americas - 0 in Stock |
|
$14.4521 / $16.3935 | Buy Now |
|
Onlinecomponents.com | Backshell Clamp Nylon Black 16.6Mm Individual RoHS: Compliant |
345 In Stock |
|
$11.4200 / $12.4200 | Buy Now |
DISTI #
51561533
|
Verical | Backshell Clamp Nylon Black 16.6Mm Individual RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1705 | Americas - 345 |
|
$13.7426 / $16.0052 | Buy Now |
DISTI #
64962206
|
Verical | Backshell Clamp Nylon Black 16.6Mm Individual RoHS: Compliant Min Qty: 53 Package Multiple: 53 Date Code: 2243 | Americas - 53 |
|
$12.1200 | Buy Now |
Part Details for 192990-1560
192990-1560 CAD Models
192990-1560 Part Data Attributes:
|
192990-1560
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1560
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |