Part Details for 192990-9420 by ITT Interconnect Solutions
Overview of 192990-9420 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-9420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-192990-9420
|
Mouser Electronics | Automotive Connectors TRI N RECP F FLG 4-28 RoHS: Compliant | 0 |
|
$25.6200 / $34.5900 | Order Now |
DISTI #
ITT192990-9420
|
Heilind Electronics | TN0S24-0420S1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0800 / $57.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0800 / $57.7300 | Buy Now |
Part Details for 192990-9420
192990-9420 CAD Models
192990-9420 Part Data Attributes
|
192990-9420
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-9420
ITT Interconnect Solutions
Circular Connector, 24 Contact(s), Polyamide, Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 121668-0101; 121668-0102; 192990-2550; 192990-2540; 192990-2530 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 24 |