Part Details for 192990-9430 by ITT Interconnect Solutions
Overview of 192990-9430 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-9430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192990-9430-ND
|
DigiKey | CONN PLG HSG MALE 24POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$1.0000 | Buy Now |
DISTI #
ITT192990-9430
|
Heilind Electronics | TN6S24-0420P1B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4700 / $56.0700 | Buy Now |
DISTI #
ITT192990-9430
|
Interstate Connecting Components | TN6S24-0420P1B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.4700 / $56.0700 | Buy Now |
Part Details for 192990-9430
192990-9430 CAD Models
192990-9430 Part Data Attributes
|
192990-9430
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-9430
ITT Interconnect Solutions
Circular Connector, 24 Contact(s), Polyamide, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 121668-0001; 121668-0002; 192990-2510; 192990-2500; 192990-2490 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Total Number of Contacts | 24 |