Part Details for 192991-0412 by ITT Interconnect Solutions
Overview of 192991-0412 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 192991-0412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9222
|
Newark | Conn Header R/A 12Pos 5.08Mm |Itt Cannon 192991-0412 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$22.6300 / $31.1600 | Buy Now |
DISTI #
2266-192991-0412-ND
|
DigiKey | TRIDENT SNAP TOGETHER RECTANGULA Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$18.1400 / $19.2200 | Buy Now |
DISTI #
ITT192991-0412
|
Heilind Electronics | TST12RR01Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock |
|
$20.1800 / $36.6200 | Buy Now |
DISTI #
61920060
|
Verical | Conn Rectangular PIN 12 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 97 |
|
$16.0500 / $17.0000 | Buy Now |
DISTI #
ITT192991-0412
|
Interstate Connecting Components | TST12RR01Z | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
97 Partner Stock |
|
$20.1800 / $36.6200 | Buy Now |
Part Details for 192991-0412
192991-0412 CAD Models
192991-0412 Part Data Attributes
|
192991-0412
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0412
ITT Interconnect Solutions
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |