Part Details for 192992-0025 by ITT Interconnect Solutions
Overview of 192992-0025 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192992-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192992-0025-ND
|
DigiKey | TRI N PLUG F BODY 0-19 Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
5 In Stock |
|
$1.8700 / $3.1200 | Buy Now |
DISTI #
CAN 192992-0025
|
Avnet Americas | TRI N PLUG F BODY 0-19 - Bulk (Alt: CAN 192992-0025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192992-0025
|
Avnet Americas | TRI N PLUG F BODY 0-19 - Bulk (Alt: 192992-0025) Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8620 / $2.3940 | Buy Now |
DISTI #
965-192992-0025
|
Mouser Electronics | Circular MIL Spec Connector TRI N PLUG F BODY 0-19 RoHS: Compliant | 0 |
|
$1.7300 / $3.1900 | Order Now |
DISTI #
ITT192992-0025
|
Heilind Electronics | TN, REV PLUG 0-19 BULK PACK 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRI N Plug F Body RoHS: Compliant | 0 |
|
$1.4900 / $2.6200 | Buy Now |
DISTI #
ITT192992-0025
|
Interstate Connecting Components | TN, REV PLUG 0-19 BULK PACK 2 | 0 |
|
Buy Now | |
|
Master Electronics | TRI N Plug F Body RoHS: Compliant | 0 |
|
$1.4900 / $2.6200 | Buy Now |