Part Details for 1929950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1929950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8964
|
Newark | Terminal Block, Pluggable, 4Pos, 8Awg, Pitch Spacing:7.62Mm, No. Of Positions:4Ways, Wire Size (Awg):24Awg To 8Awg, Conductor Area Csa:10Mm2, Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:1Kv, Product Range:Omnimate Rohs Compliant: Yes |Weidmuller 1929950000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$6.8600 | Buy Now |
DISTI #
1929950000-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
145 In Stock |
|
$4.4845 / $8.9700 | Buy Now |
DISTI #
1929950000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929950000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1929950000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/04/180 SN BK BX RoHS: Compliant | 24 |
|
$4.4800 / $7.3900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 40.5A Box |
253 In Stock |
|
$4.3300 / $8.2700 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 6MM2, 1 ROW(S), 1 DECK(S) | 5 |
|
$4.5866 / $9.1731 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 6MM2, 1 ROW(S), 1 DECK(S) | 76 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
1929950000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929950000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
1929950000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929950000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
2893140
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 4POS, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$4.4667 / $7.7726 | Buy Now |