Part Details for 1929AB-62 by Mitutoyo Corporation
Overview of 1929AB-62 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929AB-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK4341
|
Newark | 0.01-1Mmb |Mitutoyo 1929AB-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0000 | Buy Now |
DISTI #
10139225
|
Techni-Tool, Inc. | Mitutoyo 1929AB-62 Dial Indicator, Flat Back, 0.01mm, 1mm/1.4mm, 50-0-50 8mm Stem, Series 1 | 0 |
|
$152.0000 | Buy Now |