Part Details for 193 by CEC Industries Ltd
Overview of 193 by CEC Industries Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1684
|
Newark | Lamp, Incandescent,wedge, 14V, 4.62W, Supply Voltage:14V, Lamp Base Type:Wedge, Bulb Size:T-3 1/4, Mscp:2, Average Bulb Life:15000H, Product Range:-, Power Rating:4.62W Rohs Compliant: Yes |Cec Industries 193 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.9020 | Buy Now |
DISTI #
4895-193-ND
|
DigiKey | Box of 10 T-3 1/4 WEDGE 14V .33A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$5.7600 / $6.2800 | Buy Now |
DISTI #
1795507
|
element14 Asia-Pacific | 03M1684 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4198 / $1.5677 | Buy Now |
DISTI #
1795507
|
Farnell | LAMP, INCANDESCENT,WEDGE, 14V, 4.62W RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.3792 / $0.9480 | Buy Now |