-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2736
|
Newark | Heavy Duty, Hood, 6B, 1 Lever, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300062255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $41.9900 | Buy Now |
DISTI #
1195-5351-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B M20 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$36.8396 / $47.0900 | Buy Now |
DISTI #
617-19300062255
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTNG HSG 1 SIDE ENTRY RoHS: Compliant | 20 |
|
$35.6400 / $45.8900 | Buy Now |
DISTI #
70104525
|
RS | Panel Mount, 6B, Side Entry, Single Lever, IP65, Aluminium die-cast, Han B Serie | HARTING 19300062255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 59 |
|
$35.8700 / $46.5900 | Buy Now |
|
Future Electronics | Han6B Base Surface 1 lever M20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$35.8700 / $37.6600 | Buy Now |
DISTI #
HRT19300062255
|
Heilind Electronics | 6B SURFACE MOUNT HOUSING, SING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19300062255
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTNG HSG 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.4700 / $38.8300 | Buy Now |
DISTI #
19300062255
|
TME | Enclosure: for HDC connectors, Han® B, size 6B, with latch, M20 Min Qty: 1 | 0 |
|
$29.9300 / $37.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300062255
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300062255
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |