-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2752
|
Newark | Heavy Duty Housing, 10B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19300101225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $34.7300 | Buy Now |
DISTI #
19300101225-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9125 / $30.8600 | Buy Now |
DISTI #
617-19300101225
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant | 5 |
|
$22.9100 / $30.8600 | Buy Now |
DISTI #
70574692
|
RS | Han B Base SM LC 4 peg plastic cover M20 | HARTING 19300101225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8100 | Buy Now |
DISTI #
HRT19300101225
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19300101225
|
TME | Han B Base SM LC 4 peg plastic cover M20 Min Qty: 1 | 0 |
|
$19.0500 / $24.1400 | RFQ |
DISTI #
2842515
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 10B, 2 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.8109 | Buy Now |
DISTI #
2842515
|
Farnell | HEAVY DUTY HOUSING, 10B, 2 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$30.9648 / $34.4068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101225
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101225
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |