-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1729
|
Newark | Closed Flange Housing, Size 10B, Metal, Heavy Duty Connector Type:Base, Panel Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Hoods & Inserts Rohs Compliant: Yes |Harting 19300101230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $36.1900 | Buy Now |
DISTI #
15J4116
|
Newark | Housing, Single Entry, M20, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Hoods & Inserts, Product Range:Han B Series, Rohs Compliant: Yes |Harting 19300101230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5900 / $44.9800 | Buy Now |
DISTI #
1195-3104-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$23.4375 / $31.5700 | Buy Now |
DISTI #
617-19300101230
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant | 40 |
|
$23.4300 / $31.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3600 | Buy Now |
DISTI #
HRT19300101230
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
$28.2500 / $37.5000 | Buy Now |
DISTI #
19300101230
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$25.5600 / $34.3700 | Buy Now |
DISTI #
19300101230
|
TME | Han B Base Surface LC 2 Levers 1 x M20 Min Qty: 1 | 7 |
|
$19.6000 / $24.7900 | Buy Now |
DISTI #
4176443
|
Farnell | HOUSING, SINGLE ENTRY, M20 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$30.6125 / $34.6967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101230
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |