-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1730
|
Newark | Heavy Duty Base, Side Entry, 10B/2 Lever, Heavy Duty Connector Type:Base, Panel Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300101231 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.1800 / $34.0100 | Buy Now |
DISTI #
1195-5820-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$23.4375 / $31.5700 | Buy Now |
DISTI #
617-19300101231
|
Mouser Electronics | Heavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B RoHS: Compliant | 36 |
|
$23.4300 / $31.5700 | Buy Now |
DISTI #
70246553
|
RS | Panel Mount, 10B, Side Entry, Double Lever, IP65, 1x M25, Han B Series | HARTING 19300101231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 26 |
|
$26.8100 / $34.8200 | Buy Now |
|
Future Electronics | HAN B Series Size 10B Hood Side Entry Gray RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$25.1000 / $26.3500 | Buy Now |
DISTI #
HRT19300101231
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
$28.2500 / $37.5000 | Buy Now |
DISTI #
19300101231
|
TTI | Heavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$25.3600 / $32.6800 | Buy Now |
DISTI #
19300101231
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, aluminium alloy Min Qty: 1 | 15 |
|
$19.7500 / $24.9800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B | 50 |
|
$128.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101231
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101231
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |