-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2753
|
Newark | Heavy Duty, Hood, 10B, 1 Lever, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $30.9200 | Buy Now |
DISTI #
1195-5362-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$22.3125 / $30.0500 | Buy Now |
DISTI #
617-19300101250
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant | 16 |
|
$24.6900 / $32.1600 | Buy Now |
DISTI #
70274964
|
RS | Panel Mount, 10B, Side Entry, Single Lever, IP65, 1x M20, Han B Series | HARTING 19300101250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 53 |
|
$26.0500 / $33.8300 | Buy Now |
|
Future Electronics | Han B Base Surface LC 1 Lever 1 x M20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.9200 / $27.2100 | Buy Now |
DISTI #
HRT19300101250
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.8750 / $35.7000 | Buy Now | |
DISTI #
19300101250
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$24.3800 / $31.6000 | Buy Now |
DISTI #
19300101250
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, with latch, M20 Min Qty: 1 | 6 |
|
$18.6600 / $23.4700 | Buy Now |
DISTI #
2842566
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 10B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$28.6104 / $35.3419 | Buy Now |
DISTI #
2842566
|
Farnell | HEAVY DUTY HOUSING, 10B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 18 |
|
$29.9945 / $33.4863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101250
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101250
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |