-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1732
|
Newark | Heavy Duty Housing, 10B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7600 / $37.4700 | Buy Now |
DISTI #
1195-5363-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$24.2625 / $32.6800 | Buy Now |
DISTI #
617-19300101255
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant | 13 |
|
$26.6700 / $34.4700 | Buy Now |
DISTI #
70606012
|
RS | Panel Mount, 10B, Side Entry, Single Lever, IP65, Aluminium, Han B Series | HARTING 19300101255 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3700 / $35.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.2100 | Buy Now |
DISTI #
HRT19300101255
|
Heilind Electronics | HAN B BASE SM LC PLASTIC COVE R M20 | Americas - 0 in Stock |
|
$29.2500 / $38.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$25.2000 | Buy Now |
|
Quest Components | 3 |
|
$27.3000 | Buy Now | |
DISTI #
19300101255
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.2600 / $28.7800 | Buy Now |
DISTI #
19300101255
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, with latch, M20 Min Qty: 1 | 5 |
|
$20.1500 / $25.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101255
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101255
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |