-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1734
|
Newark | Heavy Duty Housing, 10B, 2 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 / $33.2500 | Buy Now |
DISTI #
1195-3105-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3500 / $31.4500 | Buy Now |
DISTI #
617-19300101270
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant | 6 |
|
$23.3500 / $31.4500 | Buy Now |
DISTI #
70427946
|
RS | Panel Mount, 10B, Side Entry, Double Lever, IP65, 2x M20, Han B Series | HARTING 19300101270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$26.8600 / $34.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.2600 | Buy Now |
DISTI #
HRT19300101270
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 3 in Stock |
|
$28.1250 / $37.3600 | Buy Now |
DISTI #
19300101270
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1300 | Buy Now |
DISTI #
19300101270
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, aluminium alloy Min Qty: 1 | 3 |
|
$19.4000 / $24.5700 | Buy Now |
DISTI #
HRT19300101270
|
Interstate Connecting Components | 10B SURFACE MOUNT HOUSING, DOU | 1 |
|
$28.1250 / $37.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101270
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101270
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |