-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7066
|
Newark | 10B Surface Mount Housing, Double Lever, Low Construction, 2Xm25 |Harting 19300101271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5900 / $56.2600 | Buy Now |
DISTI #
1195-19300101271-ND
|
DigiKey | 10B SURFACE MOUNT HOUSING, DOUBL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$29.1546 / $39.3700 | Buy Now |
DISTI #
617-19300101271
|
Mouser Electronics | Heavy Duty Power Connectors 10B Surface Mount Housing, Double Lever, Low Construction, 2xM25 | 0 |
|
$29.1500 / $39.3500 | Order Now |
DISTI #
73270097
|
RS | 10B Surface Mount Housing, Double Lever, Low Construction, 2xM25 | HARTING 19300101271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3700 / $34.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.3700 | Buy Now |
DISTI #
HRT19300101271
|
Heilind Electronics | Americas - 0 in Stock |
|
$31.7188 / $42.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101271
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |