-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1746
|
Newark | Hood, Side Entry, 10B, M25, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101541 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$18.7700 / $25.3300 | Buy Now |
DISTI #
1195-3114-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6241 / $24.5100 | Buy Now |
DISTI #
617-19300101541
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 1 LVR LCKING RoHS: Compliant | 79 |
|
$16.6700 / $24.5100 | Buy Now |
DISTI #
70104063
|
RS | Connector Power Heavy Duty METAL HOOD HAN 10B 1 LVR LCKING, Han B Series | HARTING 19300101541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 / $24.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$17.0400 | Buy Now |
DISTI #
HRT19300101541
|
Heilind Electronics | HAN 10B HOOD SIDE ENTRY LC 2 REEL M25 | Americas - 36 in Stock |
|
$19.7656 / $26.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$13.3200 / $37.2100 | Buy Now |
DISTI #
77776226
|
Verical | Hood 90° 10B Shell Size Powder Die Cast Aluminum Single Lock RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$20.8889 / $21.3636 | Buy Now |
DISTI #
19300101541
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 10B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 109 In Stock |
|
$16.5000 / $22.8000 | Buy Now |
DISTI #
19300101541
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, angled Min Qty: 1 | 35 |
|
$13.8100 / $17.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101541
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |