-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2766
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19300160271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$47.4500 / $54.6600 | Buy Now |
DISTI #
29H1755
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300160271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $58.9700 | Buy Now |
DISTI #
1195-5366-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$42.2720 / $52.4500 | Buy Now |
DISTI #
617-19300160271
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant | 16 |
|
$38.1800 / $47.2600 | Buy Now |
DISTI #
70427947
|
RS | Panel Mount, 16B, Side Entry, Double Lever, IP65, 2x M25, Han B Series | HARTING 19300160271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 27 |
|
$40.3900 / $52.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.6800 | Buy Now |
DISTI #
HRT19300160271
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
$45.1563 / $61.1000 | Buy Now |
DISTI #
19300160271
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$37.9700 / $46.7500 | Buy Now |
DISTI #
19300160271
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, high, M25, IP65 Min Qty: 1 | 1 |
|
$31.9900 / $40.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160271
HARTING Technology Group
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |