-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7059
|
Newark | Hood, Side Entry, 24B, M32, 2 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han 24B Inserts & Modules Rohs Compliant: Yes |Harting 19300241522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$18.6500 / $31.3000 | Buy Now |
DISTI #
81H4004
|
Newark | Han B Hood Side Entry Lc M32 4 Peg Drill Rohs Compliant: Na |Harting 19300241522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $25.9900 | Buy Now |
DISTI #
1195-3141-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$18.1748 / $25.2800 | Buy Now |
DISTI #
617-19-30-024-1522
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B SIDE ENTRY METAL 2 LEVERS RoHS: Compliant | 167 |
|
$16.9100 / $22.7800 | Buy Now |
DISTI #
70104077
|
RS | Connector Power Heavy Duty HAN 24B SIDEENTRY METAL 2 LEVERS, Han B Series | HARTING 19300241522 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 166 |
|
$17.2000 / $23.8900 | Buy Now |
|
Future Electronics | HAN B Hood Side Entry LC M32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.9500 / $18.8400 | Buy Now |
DISTI #
HRT19300241522
|
Heilind Electronics | HAN B HOOD SIDE ENTRY LC M32 | Americas - 56 in Stock |
|
$20.3750 / $27.0600 | Buy Now |
DISTI #
77827039
|
Verical | Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$17.1549 / $20.0000 | Buy Now |
|
Quest Components | 2 |
|
$28.5440 | Buy Now | |
DISTI #
19300241522
|
TTI | Heavy Duty Power Connectors HAN 24B SIDE ENTRY METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$16.6900 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300241522
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300241522
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |