-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE SIDE ENTRY SZ24B M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1851
|
Newark | Heavy Duty Conn, 1 Lever, Size 24B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300247297 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$108.0800 / $134.5400 | Buy Now |
DISTI #
1195-5392-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$94.4750 / $116.9200 | Buy Now |
DISTI #
617-19300247297
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant | 1 |
|
$110.8700 / $116.9200 | Buy Now |
DISTI #
70458146
|
RS | Panel Mount, 24B, Side Entry, Single Lever, IP65, Aluminium, Han B Series | HARTING 19300247297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$118.1400 / $128.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.1600 | Buy Now |
DISTI #
HRT19300247297
|
Heilind Electronics | 24B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19300247297
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$113.8000 | Buy Now |
DISTI #
19300247297
|
TME | Han B Base SM HC metal cover 2 x M32 Min Qty: 1 | 0 |
|
$78.4900 / $99.4100 | RFQ |
|
Powell Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY Min Qty: 1 | 10 |
|
$86.6900 / $94.4800 | Buy Now |
DISTI #
2842518
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 24B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.8660 / $124.4239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300247297
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300247297
HARTING Technology Group
CONN BASE SIDE ENTRY SZ24B M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |