Part Details for 1930090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6622
|
Newark | Bvz 7.62Hp/06/180F Sn Bk Bx |Weidmuller 1930090000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $11.6400 | Buy Now |
DISTI #
1930090000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8348 / $10.9400 | Buy Now |
DISTI #
1930090000
|
Avnet Americas | Conn Terminal Block F 6 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1930090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1930090000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/06/180F SN BK BX RoHS: Compliant | 0 |
|
$7.2300 / $10.9100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 35A Box RoHS: Compliant | 0 |
|
$7.2000 / $9.5300 | Buy Now |
DISTI #
1930090000
|
Avnet Americas | Conn Terminal Block F 6 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1930090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1930090000
|
Avnet Americas | Conn Terminal Block F 6 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1930090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1930090000
|
Avnet Abacus | Conn Terminal Block F 6 POS 7.62mm Crimp ST Cable Mount 57A Box (Alt: 1930090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |